Intellinet 714112 19" Fixed Shelf (adjustable), 1U, 550mm shelf depth, 550 to 7

MPN
714112
Brand
Intellinet
UPC-12
766623714112
Order Code
70-5610
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Rack mount shelf with depth-adjustable rails for universal flexibility in 19" network cabinets
A fixed shelf that mounts to a rack at four points is superior to a cantilever or sliding shelf in terms of stability and load capacity, but it’s usually limited to a particular installation depth. This rack mount shelf from Intellinet Network Solutions overcomes that weakness with variable rails you can adjust to depths between 550 and 750 mm (21.7 to 29.5 in.). As a flexible network accessory, it universally fits Intellinet and other third-party cabinets that are 800 mm (31.5 in.) deep.
  • Fixed shelf with extending rail depth of 550 to 750 mm for flexible installations in cabinets with 800 mm depth
  • Shelf storage area depth 550 mm
  • Universal fit for most cabinet and open-frame rack brands
  • Maximum load capacity of 20 kg
  • 1U installation height
  • Sturdy steel sheet with antistatic powder coating
  • Perforated for increased airflow to keep your equipment cool and prevent overheating
  • Mounting material included
Height 1 U
Width 19 Inch
Depth N/A
Type Shelf

Reviews

Be the first to submit a review

Trustpilot