Intellinet 713689 Low-Profile 19" Wall Mount Cabinet with 4U Horizontal and 2U

MPN
713689
Brand
Intellinet
UPC-12
766623713689
Order Code
70-5925
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Slim, space-saving wall-mount network enclosure rack for AV multimedia equipment and more
The Low-Profile 19" Wall Mount Cabinet with 4U Horizontal and 2U Vertical Rails from Intellinet Network Solutions is a slim rack enclosure for residential and SOHO environments. It organizes and secures network equipment from multimedia, surveillance, audio/video and home automation while saving valuable space with its hybrid of two mounting options.

Thanks to its compact depth, it only extends 170 mm (6.7 in.) from the wall, but its vertical mounting option means you can install even bulky equipment like network switches with a depth up to 280 mm (11 in.). The sturdy IP20-rated steel housing with antistatic powder coating can be locked with a secure three-point door lock to prevent damage, tampering or theft. It carries a load capacity up to 60 kg (132 lbs.), and ventilation slots ensure maximum airflow to keep your equipment cool. Your structured cabling can enter through pre-punched holes on the top, rear or bottom. Its fully assembled shipping condition saves you the trouble of putting it together.
  • Slim, space-saving design for organized, secure housing of network, multimedia, surveillance, audio/video and smart home equipment
  • Horizontal 4U 19" rackmount option for PDUs, patch panels and other equipment with a depth up to 170 mm (6.7 in.)
  • Vertical 2U 19" rackmount option for network switches and other equipment with a depth up to 280 mm (11 in.)
  • Maximum load capacity of 60 kg (132 lbs.)
  • Extends only 170 mm (6.7 in.) from the wall
  • Sturdy, secure steel housing with antistatic powder coating
  • Three-point door lock with two included keys
  • Ventilation slots for maximum airflow to keep your equipment cool and prevent overheating
  • IP20-rated protection
  • Pre-punched cable entry openings on top, rear and bottom
  • Ships fully assembled for quick installation
Width 19 Inch
Depth N/A
Type Wall cabinet

Reviews

Be the first to submit a review

Trustpilot