Intellinet 712514 19" Cantilever Shelf, 2U, 2-Point Front Mount, 400mm Depth, V

MPN
712514
Brand
Intellinet
UPC-12
766623712514
Order Code
70-1994
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The Intellinet Network Solutions 19" shelves are the ideal accessory for your server and network installations. Choose from four versions, suitable for every need: fixed, cantilever, heavy-duty (up to 100 kg) or sliding. Beyond that, you have flexibility with depths that range from 150 mm to 900 mm and a choice of black (RAL9005) or grey (RAL7035).
  • Maximum static load of 25 kg
  • 1.5 mm steel thickness
  • Three-Year Warranty
Height 2 U
Width 19 Inch
Depth 400mm
Type Shelf

Reviews

Be the first to submit a review

Trustpilot