Intellinet 711937 19" Server Rack Cabinet 15U 570x770x450mm Black (RAL 9005)

MPN
711937
Brand
Intellinet
EAN-13
0766623711937
Order Code
21-1358
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Intellinet wall distributor offer a flexible and comprehensive solution for your network installations. We will be happy to come already during the delivery counter - let yourself be comfortable fully assembled wall distributor or save space and money with the respective flat-pack version. With the enclosures, you can use besides the particularly compact 10" cabinets from numerous 19" options. From 6 to 20 height units, installation depths of 300 to 600 mm as well as each in black (RAL 9005) or gray (RAL 7035) we offer you suitable for every need. The removable side walls, the lockable, over 180° to open safety glass door and the optional swivel frame make wiring and components exchange especially comfortable. When we pay attention on top quality materials and workmanship. This includes a spcc kaltgewalzter-steel frame and anti-static powder coating on all sides.
Height 770mm
Width 570mm
Depth 450mm
Type "19"" server rack cabinet"
Colour Black (RAL 9005)

Reviews

Be the first to submit a review

Trustpilot