Intellinet 523882 SFP transceiver module 1 Gbit/s 100 m Network Modules

MPN
523882
Brand
Intellinet
EAN-13
0766623523882
Order Code
16-5953
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.46
10+ £34.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Intellinet 523882, also known under the alternate description 1544133, is a SFP transceiver module designed for high-efficiency data transmission. This module supports data rates of up to 1 Gbit/s and is capable of covering distances up to 100 metres, making it suitable for various network applications. Engineered for compatibility with standard SFP interfaces, the device facilitates seamless integration with network equipment, thereby enhancing data communication capabilities within local area networks. Ideal for use in data centres and enterprise networking setups, the Intellinet 523882 transceiver module provides a reliable solution for engineers seeking to extend network reach while maintaining optimal data flow.
Type SFP transceiver module
Certification FCC Class B, CE Mark
Compliance certificates RoHS
Depth 67mm
Distances up to 100m
Duplex system Full
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Harmonized System (HS) code 85369010
Height 12mm
Hot-Plug support Yes
Input Voltage 3.3 V
Interface Type SFP
LAN Transfer Rate 1000 MBit/s
Maximum data transfer rate 1250 Mbit/s
Maximum transfer distance 100m
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Power consumption (typical) 1.2 W
Product colour Metallic
Product Type SFP transceiver module
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 85°C
Transfer Rate 1 GBit/s
Weight 0.02
Width 14mm

Reviews

Be the first to submit a review

Trustpilot