Intellinet 508421 SFP+ 10G DAC Twinax Cable 10GBit/s 7m Length 2m

MPN
508421
Brand
Intellinet
EAN-13
0766623508421
Order Code
16-5952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Intellinet 508421, also known as the 2813854, is in the series of SFP+ 10G Direct Attach Copper (DAC) Twinax cables designed to support data transfer speeds of up to 10 Gbit/s over a length of 7 metres. This high-performance cable is engineered for efficient and reliable connections in data centres and network environments, supporting short-length, high-speed networking needs with minimal latency. The cable features robust construction that provides stable connectivity and ensures compatibility with a wide range of networking equipment and SFP+ transceivers, making it ideal for use in high-performance computing tasks, such as cluster interconnects or switch-to-server connections. Furthermore, its copper construction offers a cost-effective solution for high-speed data transmission within Ethernet networks while maintaining low power consumption.
Type Cable
Length 2m
Colour Black
Compliance certificates CE, Federal Communications Commission (FCC), RoHS
Conductor Material Copper
Connector 1 SFP+
Connector 1 gender Male
Connector 2 SFP+
Connector 2 gender Male
Data transfer rate 10 Mbit/s
Distances up to 7m
InfiniBand protocol Yes
Interfaces SFP+
Jacket Material Polyvinyl chloride (PVC)
Operating temperature (T-T) 0 - 70°C
Product colour Black, Silver
Storage temperature (T-T) -40 - 80°C
Sustainability compliance Yes
Transfer Rate 10 GBit/s
Weight 0.108

Reviews

Be the first to submit a review

Trustpilot