Intellinet 350723 Network cable patch CAT 6A Blue 0.50 m Halogen-free

MPN
350723
Brand
Intellinet
EAN-13
0766623350723
Order Code
16-5950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 31 in stock

Intellinet 350723 is a high-performance network cable assembly specifically designed to meet the needs of demanding data transmission environments. This CAT 6A S/FTP patch cable features a low smoke zero halogen (LS0H) jacket, which makes it ideal for use in environments where low emissions are critical, such as in closed spaces or areas with dense cabling. The cable measures 0.50 metres in length and comes in a striking blue colour, making it both convenient for short-distance connections and easily identifiable within network infrastructure. Designed with RJ45 connectors on both ends, this cable ensures secure and stable connections for high-speed network applications, suitable for use between routers, switches, and patch panels. The S/FTP shielding provides excellent protection against electromagnetic interference and crosstalk, ensuring optimal performance in data-intensive operations.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification GHMT
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Doesnt contain Halogen
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH), Polypropylene
Max. frequency 500MHz
Networking standards IEEE 802.3af
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 39g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot