Intellinet 342582 RJ45 Network cable patch cable CAT 6 Blue 1.50 m

MPN
342582
Brand
Intellinet
EAN-13
0766623342582
Order Code
16-5949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 471 in stock

Intellinet 342582 is a high-quality network cable assembly designed to meet Category 6 specifications, providing reliable and fast data transmission up to 1.50 metres in length. This blue RJ45 cable features unshielded twisted pair (U/UTP) construction, utilising copper-clad aluminium conductors to offer an effective balance between performance and cost-efficiency. Engineered for enhanced signal integrity, it supports Ethernet requirements and is ideally suited for applications such as connecting network devices, like switches, routers, and network interface cards, within local area networks. The robust RJ45 connectors ensure secure and stable connections, making this patch cable an essential component for professional network installations.
Type Network cable, patch cable
Length 1.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
Cable Design Round
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Certification EIA/TIA
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material CCA
Halogen free No
Harmonized System (HS) code 84733080
Max. frequency 250MHz
Product colour Blue
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Weight 60g

Reviews

Be the first to submit a review

Trustpilot