Intellinet 340380 Network Patch Cable, Cat6, 1.5m, Grey, CCA, U/UTP, PVC, RJ45,

MPN
340380
Brand
Intellinet
UPC-12
766623340380
Order Code
70-1928
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 189 in stock

Trusted connections for your network_x000D_
_x000D_
Enjoy clear and secure data transmissions with the Intellinet Solutions Cat6 Patch Cable. This network cable enables a convenient and reliable connection from one network device, such as a switch, modem or router, to another or to the infrastructure at large through a patch panel, keystone jack or wall outlet. Designed to meet the appropriate TIA/EIA standards and suitable for use in 10/100/1000BASE-T networks, the Intellinet Solutions Cat6 Patch Cable also offers a rugged PVC sheath and moulded strain relief to help reduce cable damage and assure full data transfer rates, error-free transmissions and maximum conductivity.
  • Gold-plated contacts for best connection
  • PVC cable jacket for flexibility and durability
  • Snag-free boots protect RJ45 connectors
  • Lifetime warranty
Cable Length 1.5m

Reviews

Be the first to submit a review

Trustpilot