Intellinet 338394 RJ45 Network Cable CAT 5e UTP 1.50m Red

MPN
338394
Brand
Intellinet
EAN-13
0766623338394
Order Code
16-5947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 59 in stock

Intellinet 338394 is a network cable designed for high-speed data transmission, featuring a length of 1.50 metres in a striking red colour for easy identification. This cable utilises CAT 5e U/UTP construction, which provides enhanced performance for networked environments, ensuring reliable connections with reduced electromagnetic interference. Equipped with RJ45 connectors on both ends, it is compatible with standard network equipment, making it ideal for applications such as connecting computers, routers, and other devices within a local area network. Its CCA (Copper-Clad Aluminium) construction balances cost and performance, delivering sufficient bandwidth for most office and home networking needs. This Intellinet network cable is suitable for Ethernet applications, facilitating smooth data transfer and supporting a range of networking tasks.
Type Network cable, patch cable
Length 1.50m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Certification EIA/TIA
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material CCA
Frequency 350 MHz
Halogen free No
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Product colour Red
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Weight 56g

Reviews

Be the first to submit a review

Trustpilot