Intellinet 338387 RJ45 Network cable patch CAT 5e U/UTP Black 1.50 m

MPN
338387
Brand
Intellinet
EAN-13
0766623338387
Order Code
16-5946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 195 in stock

Intellinet 338387 offers a reliable connection through its RJ45 network cable, which is a Category 5e unshielded twisted pair (U/UTP) construction. This black cable, measuring 1.5 metres, is designed with copper-clad aluminium (CCA) conductors and RJ45 male connectors on both ends, ensuring compatibility and efficient data transmission up to 100 MHz, suitable for Ethernet networks. As a patch cable, it is ideal for connecting network devices such as computers, switches, and routers in home or office environments where robust and stable connections are required. The cable's durable sheath provides adequate protection, making it a practical choice for both permanent and temporary installations in network setups.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Certification EIA/TIA
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material CCA
Frequency 350 MHz
Halogen free No
Harmonized System (HS) code 84733080
Interface RJ-45
Max. frequency 100MHz
Product colour Black
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Weight 56g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot