Intellinet 336628 RJ45 Network cable CAT 5e Grey 1.50 m U/UTP Patch Cable

MPN
336628
Brand
Intellinet
EAN-13
0766623336628
Order Code
16-5945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 220 in stock

Intellinet 336628 is a network cable, specifically designed for reliable and efficient data transmission in various networking environments. This patch cable features an RJ45 connector on both ends and measures 1.5 metres in length, making it suitable for connecting devices within close proximity. As a Category 5e unshielded twisted pair (U/UTP) cable, it provides a data transfer rate suitable for most common network applications, utilising copper-clad aluminium (CCA) conductors to ensure flexibility and durability. The cable comes in a neutral grey colour, allowing easy integration into existing network setups without standing out. Typical engineering applications include use as a patch cable in home or office networks where routers, switches, or network interfaces need to be interconnected with reliable performance.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Certification EIA/TIA
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material CCA
Frequency 350 MHz
Halogen free No
Harmonized System (HS) code 84733080
Max. frequency 100MHz
Product colour Grey
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Weight 56g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot