Intellinet 319034 RJ45 Network cable CAT 6A S/FTP 0.50 m Red Halogen-free

MPN
319034
Brand
Intellinet
EAN-13
0766623319034
Order Code
16-5944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 28 in stock

Intellinet 319034 stands out as a robust network cable assembly designed for demanding networking environments. This red CAT 6a RJ45 patch cable measures 0.50 metres and features S/FTP shielding, providing excellent protection against electromagnetic interference, making it suitable for high-speed data transmission. The halogen-free LS0H (low smoke zero halogen) jacket ensures safety and environmental compliance, ideal for installations in public spaces or areas with stringent fire regulations. This cable is a reliable choice for connecting network devices such as routers, switches, and patch panels, where superior performance and durability are required. Its precision-engineered RJ45 connectors guarantee a secure connection and minimal signal loss, further enhancing its suitability for critical network infrastructure.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification GHMT
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH), Polypropylene
Max. frequency 500MHz
Networking standards IEEE 802.3af
Product colour Red
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 39g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot