Intellinet 317245 RJ45 Patch Cable CAT 6A S/FTP 5m Grey Metal foil shield

MPN
317245
Brand
Intellinet
EAN-13
0766623317245
Order Code
16-5943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stock

Intellinet 317245 is a high-performance RJ45 patch cable designed to meet demanding networking needs. This CAT 6A S/FTP cable provides superior data transmission rates and reliability, featuring a metal foil shield and braided shield for excellent protection against electromagnetic interference. Constructed with low-smoke, zero halogen (LS0H) materials, it ensures safety in high-density cabling environments by minimising smoke and toxic gas emissions in case of fire. Suitable for data centres, server rooms, and other critical IT infrastructures, this grey 5.00-metre network cable supports a wide range of applications requiring robust and efficient connectivity between network devices.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification GHMT
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH), Polypropylene
Max. frequency 500MHz
Networking standards IEEE 802.3af
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 355g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot