Intellinet 317146 Network cable CAT 6A S/FTP 2.00 m Grey Halogen-free

MPN
317146
Brand
Intellinet
EAN-13
0766623317146
Order Code
16-5942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Intellinet 317146 is a high-performance network cable designed for professional networking applications that demand reliability and high-speed data transfer. This CAT 6A S/FTP cable features superior shielding with a combination of metal foil and braided shielding to effectively minimise electromagnetic interference, ensuring optimal signal integrity over the entire 2.00 metre length. Constructed with halogen-free materials, this grey cable adheres to LS0H (Low Smoke Zero Halogen) standards, making it ideal for environments where safety and reduced smoke emission in the event of a fire are critical. Equipped with RJ45 connectors on both ends, this ethernet cable is particularly suitable for use in data centres, office networks, and between devices such as routers, switches, and patch panels, where robust and stable connections are essential.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification GHMT
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH), Polypropylene
Max. frequency 500MHz
Networking standards IEEE 802.3af
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 144g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot