Intellinet 317139 Network cable RJ45 CAT 6A S/FTP 1.50 m Grey Halogen-free

MPN
317139
Brand
Intellinet
EAN-13
0766623317139
Order Code
16-5941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Intellinet 317139 is a high-performance network cable designed for robust data transmission, featuring a Category 6A specification to support up to 10 Gbps over an advanced length of 1.50 metres. This RJ45 connector cable employs S/FTP shielding, combining both braided and metal foil elements to minimise electromagnetic interference, thus ensuring data integrity even in dense and electrically noisy environments. Constructed with a low smoke zero halogen (LS0H) jacket, it is ideal for use in indoor installations where halogen-free materials are required to limit toxic smoke emissions in case of fire. The cable's grey exterior is subtle yet professional, making it suitable for office environments, server rooms, and connecting routers, switches, and other network devices. Leveraging premium copper conductors, the Intellinet 317139 offers reliable and efficient data communications, making it a preferred choice for engineers and IT professionals managing high-speed enterprise networks.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification GHMT
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH), Polypropylene
Max. frequency 500MHz
Networking standards IEEE 802.3af
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 104g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot