Intel CL8067702869709 Intel® Xeon® Processor E3-1505M v6 <br />(8M

MPN
CL8067702869709
Brand
Intel
EAN-13
8592978347758
Order Code
72-3404
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

POWERFUL. PRODUCTIVE. PORTABLE.
The Intel® Xeon® processor E3-15M v6 product family, based on Intel’s newest wave of
14nm processors, delivers the responsive performance, high-speed I/O and enterprise-
grade features that professional power-users demand. With support for Error-Correcting
Code (ECC) memory, workstation application certifications, and Intel® vPro™ technology
security and manageability, Intel Xeon processor-based mobile workstations enable the
level of portable business computing that engineers, graphics professionals, and media
creators need and IT requires.

Responsive Performance and High-Speed I/O
The Intel Xeon processor E3-15M v6 product family leverages the power efficiency of a new microarchitecture for faster performance than previous-generation processors.

Intelligent power management with Intel® Turbo Boost Technology 2. dynamically controls performance and power-for cores and graphics-boosting performance when it is needed, and saving energy when it counts. The Intel Xeon processor E3-15M v6 product family supports four cores and eight threads with Intel® Hyper-Threading Technology
(Intel® HT Technology), enabling powerful, yet sleek, mobile workstations. Thunderbolt™ 3 Technology (with 4 Gbps bandwidth) is available on a number of mobile workstation designs alongside ample high-speed I/O, including up to 16 PCIe Gen3 lanes.

Manageability and Stability
Intel® Active Management Technology simplifies PC management and maximizes uptime for increased productivity and lower IT costs. Additionally, Intel® Stable Image Platform Program (SIPP) guarantees no image-breaking hardware/firmware changes and the extended availability of the platform.

Certified Applications
Optimized for a range of independent software vendor (ISV) applications, the Intel Xeon processor E3-15M v6 product family delivers previously out-of-reach, entry-level workstation performance and visuals to designers, engineers, and media creators.

Workstation-Class Graphics Optimized for Professional Software
Built-in Intel® HD Graphics P63 delivers the hardware-accelerated imagery and media performance that professionals need for vector and bit map visualizations, video transcoding, and ultra-high definition (UHD) display. New enhancements in the processor silicon enable professional software to leverage the added graphics performance for superior portable workstation experiences. The Intel Xeon processor E3-15M v6 product family enables an entirely new class of powerful, portable, and graphics-accelerated workstations.

Security and Reliability
The Intel Xeon processor E3-15M v6 product family has been designed to enable hardware-enhanced security, including Intel® Software Guard Extensions (Intel® SGX) that can provide an additional level of hardware-based protection by putting data into a secure container on the platform, and Intel® Memory Protection Extensions (Intel®
MPX) that can help prevent buffer flow attacks. ECC memory support guards your system from potential crashes and changes in data with built-in protection that automatically detects and repairs errors that cause data corruption.

Experience the Best of Windows 1 in a Powerful Mobile Workstation
The premium performance of Intel Xeon processor-powered mobile workstations unleashes massive potential in Windows 1. With accelerated CPU and graphics performance, and enhanced security, manageability, and reliability features, your Windows 1 experience just
gets better. Blazing-fast startup and app switching gets you to work faster, boosting roductivity. And increased efficiency of both the Intel Xeon processor E3-15M v6 product family and Windows 1 lets you enjoy the freedom to work longer wherever you want.

Reviews

Be the first to submit a review

Trustpilot