Intel 719049-B21 Intel Xeon E5-2640V3 processor 2.6 GHz 20 MB Smart Cache Tray

MPN
719049-B21
Brand
Intel
EAN-13
887758114483
Order Code
71-2929
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1173.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the Intel® Xeon® processor E5-26 v3 and Intel® Xeon® E5-16 v3 product families at the heart of an agile, efficient data center, your organization can respond rapidly to changing business demands, protect data from cybercriminals and streamline data center operations.

A New Way to Think About the Data Center
Now designed for compute, storage, and networking to work better together, the latest Intel® Xeon® processor can help you meet today’s challenges while laying the groundwork for tomorrow’s fully-orchestrated data center.
- Deliver more automation capabilities for higher-performing, more secure clouds
- Solve increasing demands for storage and quickly crunch through complex data analytics problems
- Meet the speed of execution expected today
- Operate a more cost-effective, energy-efficient data center
- Measure and monitor.

Responsive Performance, Remarkable Energy Efficiency
The latest members of the Intel® Xeon® processor E5 family deliver the best combination of performance, built-in capabilities, and cost-effectiveness to address technical computing challenges, enable cloud deployments, accelerate processor performance for peak loads, deliver intelligent storage or power data analytics. In comparison to previous generation processors you get:
- Up to 3x more performance
- The world's most energy efficient server
- Up to 1.9x more performance with Intel® AVX2
- Up to 1.7x increased virtual machine density
- Up to 1.4x increased memory bandwidth with DDR4.

Streamline Your Path to Private Cloud Services Delivery
Built-in virtualization delivers faster performance for core virtualization processes and improves the quality and control of services.
- Improved application performance, live migration, provisioning, dynamic load balancing, and disaster recovery.
- Greater service quality and utilization by monitoring individual virtual machines (VMs) in cache and addressing “noisy neighbor” issues.
- Enabling ultra-high isolation for usages such as financial services.

A Foundation for Trust and Security
Improve your ability to safeguard your data and infrastructure with foundational, hardware-assisted security capabilities.
- Encourage pervasive encryption by reducing associated performance penalties.
- Deploy a wide range of security applications with faster, higher-quality cryptographic keys and certificates.
- Protect your operating system by increasing security against malware, denial-of-service (DoS), privilege escalation, and platform surface attacks.
- Protect against attacks against the hypervisor, BIOS, firmware, and other prelaunch software components and gain visibility into system security to strengthen IT compliance.

Reviews

Be the first to submit a review

Trustpilot