Intact GL10 Battery-Guard Battery monitor 12 V Bluetooth App-enabled 15x60x45mm

MPN
GL10
Brand
Intact
EAN-13
4250227553124
Order Code
16-5934
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Intact 1395869 GL10 Battery-Guard, is a battery monitor specifically designed for 12 V systems with Bluetooth app-enabled functionality. This innovative product offers real-time monitoring of battery status, utilising a compact form factor measuring 15x60x45mm. The GL10 allows users to remotely access vital battery metrics, including voltage levels and charge states, directly through a mobile application. The device is suitable for integration in various engineering applications, such as automotive, marine, and industrial environments, where consistent battery performance is critical. Designed for precision and reliability, this battery monitor aids engineers in ensuring optimal battery function and longevity.
Type Battery monitor
Battery Voltage 12 V
Dimensions (L x W x H) 15 x 60 x 45 mm
Height 45mm
Length 15mm
Operating Voltage 12 V
Weight 33g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot