Insta360 CINSABMA3192707 Surveillance System Black Compact Design 360-Degree

MPN
CINSABMA
Brand
Insta360
EAN-13
6970357855506
Order Code
19-1059
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £568.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Insta360 CINSABMA, 3192707 is a surveillance system featuring a compact design and 360-degree field of view, offering comprehensive coverage for security monitoring applications. It is identified by the barcode 6970357855506 and is well-suited to environments requiring detailed spatial awareness, such as retail spaces, warehouses, and public venues. The unit's robust build ensures reliable operation, while its advanced imaging sensors provide high-resolution video capture critical for evidential quality footage. Equipped with sophisticated software integration capabilities, the Insta360 CINSABMA3192707 allows seamless connectivity and control through existing network infrastructures, making it a versatile solution for engineers implementing state-of-the-art security systems.
Type 360° action cam
Colour Black
Depth 46mm
Dimensions (W x H x D) 26.3 x 123.6 x 46 mm
Height 123.6mm
Product Type 360° action cam
Screen size diagonal (cm) 6.35cm
Screen size diagonal (inches) 2.5inch
Sensor Resolution 72MP
Waterproof Yes
Weight 203g
Width 26.3mm

Reviews

Be the first to submit a review

Trustpilot