Insize 7110-200 Stainless Steel Rule 200mm

MPN
7110-200
Brand
Insize
EAN-13
4016138562255
Order Code
49-5905

Discontinued


This stainless steel rule 200mm from Insize is a flexible rule with ½mm to 1mm graduations.


  • Spring-loaded, stainless steel
  • Cross section 18 x 1mm
  • Length 200mm
  • Max. reading range 0.15m
  • Manufacturer's part 7110-200

Trustpilot