Inprojal 102566 Insert Series Switch Brown Compact Fit Screw Clamping

Image Representative of Range

Inprojal 102566 Insert Series Switch Brown Compact Fit Screw Clamping

MPN
102566
EAN-13
4040267025664
Order Code
12-1488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The inprojal elektrosysteme Insert Series Switch Brown 102566 is a durable and reliable component in their switch product range. It features a sleek brown design ideal for modern interior electrical systems. This switch is commonly used for residential and commercial lighting control applications.
Type Switch product range
Colour Brown
Material PVC
Misc Attribute Two-circuit switch
Nominal Current 16A
Nominal Voltage 250V AC
Switch type component Insert
Switch type function Series switch

Reviews

Be the first to submit a review

Trustpilot