Christmas Opening Hours and Delivery Dates here
Inprojal 102562 Frame 3x White Versatile and Sleek Design

Image Representative of Range

Inprojal 102562 Frame 3x White Versatile and Sleek Design

Order Code:

12-1485

Brand: inprojal elektrosysteme MPN: 102562 EAN-13: 4040267025626
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 09/01/2026

The inprojal elektrosysteme 3x Frame White 102562 is part of the switch product range. This product features a white, triple-frame design ideal for modern electrical systems. It's typically used in residential and commercial installations to house multiple electrical switches or outlets.
Type Switch product range
Colour White
Dimensions (L x W) 166 mm x 60 mm
Length 166mm
Material PVC
Misc Attribute 3x frame
Switch type component Frame
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot