Inox Cutting Disc 100 x 1.2 x 16mm

Faithfull Brand: Faithfull

The Faithfull Inox Cutting Disc enables a quick, very clean cut with minimal effort. Ideal for precise, vibration-free metal cutting. Manufactured from aluminium oxide abrasive grit with fibreglass reinforcing, resin bonded to provide both safety and optimum cutting performance. This construction enables higher cutting speed, low material loss and low noise.

Applications include: car bodywork, tank construction, steel cable, thin-walled profile sections and pipes made from stainless steel, non-ferrous metals and composite materials.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

This Faithfull Inox Cutting Disc has the following specification:

Diameter: 100mm
Thickness: 1.2mm
Bore: 16mm
Max. rpm: 15,300

Description Image Product Buy Pricing (Ex VAT) Diameter Bore Size Type Quantity Bore (mm) Max RPM / m/s Thickness
Faithfull FAI10012INOX Inox Cutting Disc 100 x 1.2 x 16mm
Faithfull FAI10012INOX Inox Cutting Disc 100 x 1.2 x 16mm
Standard range
Order code: 95-7931
MPN: FAI10012INOX

Despatched within 2 working days - 100 in stock
1+ £1.50
Price per unit Ex VAT
100mm 16mm Cutting Discs 1 16 15300 / 80 1.2mm
Faithfull FAI11512INOX Inox Cutting Disc 115 x 1.2 x 22.23mm
Faithfull FAI11512INOX Inox Cutting Disc 115 x 1.2 x 22.23mm
Standard range
Order code: 95-7932
MPN: FAI11512INOX

Despatched within 2 working days - 100 in stock
1+ £1.83
Price per unit Ex VAT
115mm 22.23mm Cutting Discs 1 16 15300 / 80 1.2mm
Faithfull FAI12512INOX Inox Cutting Disc 125 x 1.2 x 22.23mm
Faithfull FAI12512INOX Inox Cutting Disc 125 x 1.2 x 22.23mm
Standard range
Order code: 95-7933
MPN: FAI12512INOX

Despatched within 2 working days - 100 in stock
1+ £2.12
Price per unit Ex VAT
125mm 22.23mm Cutting Discs 1 16 15300 / 80 1.2mm

Trustpilot