Faithfull FAI12512INOX Inox Cutting Disc 125 x 1.2 x 22.23mm

MPN
FAI12512INOX
Brand
Faithfull
EAN-13
5023969000077
Order Code
95-7933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Inox Cutting Disc enables a quick, very clean cut with minimal effort. Ideal for precise, vibration-free metal cutting. Manufactured from aluminium oxide abrasive grit with fibreglass reinforcing, resin bonded to provide both safety and optimum cutting performance. This construction enables higher cutting speed, low material loss and low noise.

Applications include: car bodywork, tank construction, steel cable, thin-walled profile sections and pipes made from stainless steel, non-ferrous metals and composite materials.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

This Faithfull Inox Cutting Disc has the following specification:

Diameter: 125mm
Thickness: 1.2mm
Bore: 22.23mm
Max. rpm: 12,250


Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Bore (mm) 16
Max RPM / m/s 15300 / 80
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot