Faithfull FAI10012INOX Inox Cutting Disc 100 x 1.2 x 16mm

MPN
FAI10012INOX
Brand
Faithfull
EAN-13
5023969000053
Order Code
95-7931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Inox Cutting Disc enables a quick, very clean cut with minimal effort. Ideal for precise, vibration-free metal cutting. Manufactured from aluminium oxide abrasive grit with fibreglass reinforcing, resin bonded to provide both safety and optimum cutting performance. This construction enables higher cutting speed, low material loss and low noise.

Applications include: car bodywork, tank construction, steel cable, thin-walled profile sections and pipes made from stainless steel, non-ferrous metals and composite materials.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

This Faithfull Inox Cutting Disc has the following specification:

Diameter: 100mm
Thickness: 1.2mm
Bore: 16mm
Max. rpm: 15,300


Type Cutting Discs
Diameter 100mm
Bore Size 16mm
Quantity 1
Bore (mm) 16
Max RPM / m/s 15300 / 80
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot