Inkovideo V-811-8MB LAN IP CCTV Camera 3840x2160p IP-Kamera

MPN
V-811-8MB
Brand
Inkovideo
EAN-13
4260383612443
Order Code
09-4806
Country of Origin
China
View Full Product Range (5)

Discontinued


The Inkovideo V-811-8MB is a high-resolution CCTV camera offering 3840 x 2160 p, making it ideal for detailed surveillance. This IP camera is perfect for both residential and commercial security applications, providing reliable network connectivity. With advanced internet and LAN capabilities, it ensures seamless video monitoring over Wi-Fi.
Type CCTV camera
IP Rating IK10, IP67
Resolution 3840 x 2160 p
(Ø) 110.8mm
App compatibility Yes
Camera type Dome camera
Cloud integration Manufacturer-specific
Colour Black
Dimensions (Ø x H) 110.8 mm x 84.7 mm
Enclosure material Aluminium alloy
Focal Length 2,8mm
Height 84.7mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 107°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 57°
Weight 520g

Trustpilot