Inkovideo V-200-8MW LAN IP CCTV Camera 4K PoE Indoor/Outdoor 8MP

MPN
V-200-8MW
Brand
Inkovideo
EAN-13
4260383611279
Order Code
09-4805
Country of Origin
China
View Full Product Range (5)

Discontinued


The Inkovideo V-200-8MW is a network IP camera with a resolution of 3840 x 2160 pixels, ideal for high-definition surveillance. This LAN CCTV camera offers Wi-Fi capabilities, making it flexible for both indoor and outdoor security applications. Inkovideo cameras are commonly used in residential and commercial settings for reliable video monitoring.
Type CCTV camera
IP Rating IP67
Resolution 3840 x 2160 p
(Ø) 70mm
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 155.03mm
Dimensions (Ø x D) 70 mm x 155.03 mm
Focal Length 4mm
IR range (max.) 30m
Max. viewing angle hor. 79°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 10.16 mm (1/2.5")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Weight 410g

Trustpilot