Infineon TLE4906LHALA1 Magnetic Sensor 2.7-18V 6.5-13.5mT Range

MPN
TLE4906LHALA1
EAN-13
2050009799199
Order Code
09-4794
Country of Origin
Philippines
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.735
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Infineon Technologies' TLE4906LHALA1 is a hall effect magnetic sensor designed for efficient proximity detection and positioning applications. It operates in a reading range of 6.5 to 13.5 mT and supports a versatile voltage range of 2.7 to 18 V. Typical applications include current sensing and magnetic field detection.
Type Magnetic sensor
Supply Voltage 2.7 - 18 V
Max. operating voltage 18V
Maximum Temperature +150°C
Min. operating voltage 2.7V
Min. temperature -40°C
Misc Attribute 2 THT
Packaging Type Tape
Range 6.5 - 13.5 mT
Reading range (max.) 13.5mT
Reading range (min.) 6.5mT

Reviews

Be the first to submit a review

Trustpilot