Infineon Technologies SMBTA92E6327HTSA1 Transistor PNP SOT 23 type

MPN
SMBTA92E6327HTSA1
EAN-13
2050009808860
Order Code
16-5930
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Infineon Technologies SMBTA92E6327HTSA1 is a discrete bipolar junction transistor (BJT) designed for use in a variety of electronic applications. This component is a PNP-type transistor housed in a compact SOT-23 package, making it suitable for space-constrained environments. It is engineered for low-power switching and amplification functions, offering reliable performance in circuits where current control is essential. Common applications include signal and small signal processing, where its characteristics allow precise control over current flow in analogue and digital circuits. The SMBTA92E6327HTSA1 can be widely applied in consumer electronics, telecommunications, and industrial equipment, providing a solution for engineers seeking a dependable and efficient transistor.
Type Transistor (BJT) - Discrete
Collector Current 500mA
Collector emitter Voltage U(CEO) 300V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot