Infineon Technologies PVT312SPBF PhotoMOS relay 0.32 A 6-pin Tube 1 pc

MPN
PVT312SPBF
EAN-13
2050009811990
Order Code
16-5929
Country of Origin
Malaysia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Infineon Technologies PVT312SPBF, a PhotoMOS relay characterised by its capacity to conduct a continuous load current of up to 0.32 A. This robust relay, catalogued under the alternate description 3028376, is housed in a 6-pin tubular configuration, optimised for straightforward integration into electronic systems. Noteworthy for its switching performance, the PVT312SPBF offers a high degree of electrical isolation between input and output, maintaining performance integrity in applications requiring minimal interference. Engineers frequently employ this component in telecommunications, instrumentation, and industrial control environments where reliable and precise signal switching is critical.
Type PVT312SPBF
Content 1
Enclosure SMD 6
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 6
Product Type PhotoMOS relay
Switching current (max.) 0.32A

Reviews

Be the first to submit a review

Trustpilot