Infineon Technologies IRF7853TRPBF MOSFET N-channel 2.5W SO-8

MPN
IRF7853TRPBF
EAN-13
2050009791995
Order Code
16-5876
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Infineon Technologies IRF7853TRPBF is a high-performance N-channel MOSFET designed for demanding applications requiring efficient power management and switching capabilities. This device features a maximum power dissipation of 2.5 watts and is housed in a compact SO-8 package, making it suitable for space-constrained environments. The IRF7853TRPBF MOSFET is characterised by its metal-oxide-semiconductor structure, facilitating low on-resistance and high-speed switching, while the unipolar nature of the transistor enables more precise control over power delivery. Engineers commonly deploy this MOSFET in applications such as DC-DC converters, motor control systems, and power management circuits, where efficiency and reliability are paramount. Its design supports a range of uses in both consumer electronics and industrial equipment, leveraging its robust field-effect transistor properties to enhance overall system performance.
Type IRF7853PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) 8.3A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.018Ω

Reviews

Be the first to submit a review

Trustpilot