Infineon Technologies IRF3205PBF N-channel MOSFET 200W TO-220AB

MPN
IRF3205PBF
EAN-13
2050009791650
Order Code
16-5844
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Infineon Technologies IRF3205PBF is a robust N-channel MOSFET designed for high power and high-frequency applications. As a member of the metal oxide semiconductor field effect transistor family, it utilises a unipolar design with a focus on efficient switching performance. This device is housed in a TO-220AB package, offering a power dissipation of up to 200 watts, making it suitable for applications in automotive, industrial, and power management systems. The IRF3205PBF features a low on-resistance and fast switching capabilities, which benefit designs that require quick and efficient power regulation. Common use cases include DC-DC converters, motor drives, and other power electronic systems where reliable control of high currents is essential.
Type IRF3205PBF
Channels 1
Content 1
Enclosure TO 220AB
I(d) 110A
Mounting Type Through-hole
Power (max) P(TOT) 200W
Product Type MOSFET
R(DS)(on) 0.008Ω

Reviews

Be the first to submit a review

Trustpilot