Infineon Technologies IR2127SPBF PMIC Gate Drivers SOIC 8 Tube

MPN
IR2127SPBF
EAN-13
2050009811907
Order Code
16-5838
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Infineon Technologies IR2127SPBF is that serves as a PMIC gate driver housed in an SOIC-8 tube package, also identified by the alternate description 3028367 - Infineon Technologies IR2127SPBF. This gate driver is designed to accommodate voltages up to 600V and features a gate drive voltage range of 10V to 20V. It is equipped with high-voltage, high-speed capabilities, complemented by an internal dead-time and a comprehensive range of protection features, such as under-voltage lockout and programmable fault shutdown. This makes it ideal for use in motor drive applications, power management systems, and other circuits requiring efficient high-side and low-side switching. The application of this component is crucial in enhancing the efficiency and performance of systems where precise gate control is a paramount concern.
Type IR2127SPBF
Mounting Type Surface-mount
Enclosure SOIC 8
Maximum Input Volage 20V
Maximum Operating Temperature +125°C
Minimum Input Volage 12V
Operating temperature (min.) -40°C
Product Type PMIC - gate drivers

Reviews

Be the first to submit a review

Trustpilot