Infineon Technologies IR2110SPBF PMIC gate drivers SOIC 6 Tube

MPN
IR2110SPBF
EAN-13
2050009811860
Order Code
16-5834
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 5,309 availableBack-order availability date - 01/12/2026

Infineon Technologies IR2110SPBF is a PMIC gate driver housed in an SOIC-6 package, identified by the alternate description 3028363. This robust device is designed for high-voltage, high-speed driving applications, and it features a high-side/low-side driver output configuration suitable for driving N-channel MOSFETs and IGBTs. The IR2110SPBF is renowned for its reliable operation, offering floating channel technology that can be used to drive 600 V, which is essential in demanding power management scenarios such as motor control, power supply regulation, and photovoltaic inverters. Engineers appreciate its versatility in handling switch mode power supplies and uninterrupted power supplies, making it an indispensable component in the development of efficient power electronics systems.
Type IR2110SPBF
Mounting Type Surface-mount
Enclosure SOIC 6
Maximum Input Volage 20V
Maximum Operating Temperature +125°C
Minimum Input Volage 10V
Operating temperature (min.) -40°C
Product Type PMIC - gate drivers

Reviews

Be the first to submit a review

Trustpilot