Infineon Technologies IGB10N60TATMA1 Transistor 600V Tape on Full reel

MPN
IGB10N60TATMA1
EAN-13
2050009801564
Order Code
16-5821
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Infineon Technologies IGB10N60TATMA1 is an isolated gate bipolar transistor (IGBT) designed for high efficiency and fast switching applications. This transistor features a voltage rating of 600 volts, making it suitable for industrial and power electronic applications. It combines the high input impedance of a metal-oxide-semiconductor field-effect transistor (MOSFET) with the high current and low saturation voltage capability of a bipolar transistor. This IGBT is particularly useful in applications such as motor drives, solar inverters, and switch-mode power supplies, where efficiency and reliability are crucial. Engineered with robust technologies, the IGB10N60TATMA1 delivers excellent performance under various operating conditions, supporting optimal power management in complex electrical systems.
Type IGB10N60TATMA1
Continuous Collector Current 24A
Collector Emitter Voltage 600V
Power Dissipation 110W
Package Type TO 263
Mounting Type Surface-mount
Off delay t(d)(off)(2) 215ns
On delay (t(d)(on) 12ns
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot