Infineon Technologies BFN26E6327HTSA1 Transistor BJT PNP SOT-23 Tape Full reel

MPN
BFN26E6327HTSA1
EAN-13
2050009803933
Order Code
16-5764
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Infineon Technologies' BFN26E6327HTSA1 is a PNP bipolar junction transistor (BJT) designed for discrete applications, housed in a compact SOT-23 package and supplied in tape for full reel distribution. This silicon-based PNP transistor excels in amplification and switching applications, providing efficient and reliable performance in low to medium power general-purpose tasks. Suitable for use in signal amplification, switching circuits, and as a driver component in various electronic systems, the BFN26E6327HTSA1 offers engineers a robust solution for integrating into mixed-signal or analogue circuits. Its small form factor and efficient handling of electrical signals make this transistor an ideal choice for use in dense circuit layouts, where space is at a premium.
Type Transistor (BJT) - Discrete
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Transit frequency f(T) 0.2GHz

Reviews

Be the first to submit a review

Trustpilot