Infineon Technologies BDP953H6327XTSA1 Discrete BJT PNP SOT 23 Tape on Reel

MPN
BDP953H6327XTSA1
EAN-13
2050009803926
Order Code
16-5763
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.779
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Infineon Technologies BDP953H6327XTSA1 presents a discrete bipolar junction transistor (BJT) featuring a PNP configuration, encapsulated in the compact SOT-23 package, supplied on tape for reel assembly. This component serves as a critical element in amplifying or switching applications, where it efficiently handles low to moderate power levels, typically encountered in electronic circuits requiring reliable performance. The BDP953H6327XTSA1 is particularly well-suited for use in general-purpose amplifier circuits, signal processing, and other low-frequency applications, leveraging its silicon-based semiconductor properties to ensure robustness and consistency. Designed with precision, this transistor is integral to engineers seeking effective solutions for electronic devices ranging from consumer electronics to communication systems.
Type Transistor (BJT) - Discrete
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Transit frequency f(T) 0.2GHz

Reviews

Be the first to submit a review

Trustpilot