Infineon Technologies BDP950H6327XTSA1 Transistor PNP SOT-23 Tape Full reel

MPN
BDP950H6327XTSA1
EAN-13
2050009803919
Order Code
16-5762
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.608
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Infineon Technologies BDP950H6327XTSA1 is a PNP bipolar junction transistor (BJT) encapsulated in the compact SOT-23 package configuration. As a discrete semiconductor device, it is designed for switching and amplification purposes in various electronic circuits. Renowned for its reliability and efficiency, this silicon-based transistor is employed in applications such as signal processing, low power amplification, and as a driver in complementary circuits. It provides efficient current control with low saturation voltage, making it suitable for use in a wide range of consumer and industrial electronic devices. Engineers value its precision and performance in both analogue and digital circuit implementations.
Type Transistor (BJT) - Discrete
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Transit frequency f(T) 0.2GHz

Reviews

Be the first to submit a review

Trustpilot