Infineon Technologies BDP947H6327XTSA1 Transistor Discrete PNP SOT-23 Tape Reel

MPN
BDP947H6327XTSA1
EAN-13
2050009803889
Order Code
16-5759
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Infineon Technologies BDP947H6327XTSA1 is a discrete PNP bipolar junction transistor (BJT) housed in a compact SOT-23 package, supplied in tape and reel format. This transistor is designed for amplification and switching applications, providing reliable performance characteristics suitable for low to medium current tasks. Its construction utilises silicon, ensuring thermal stability and efficiency essential for precise electronic control within circuits. Typically employed in signal processing, power regulation, and amplification tasks, the BDP947H6327XTSA1 is well-suited for a variety of consumer electronics, automotive systems, and industrial control applications.
Type Transistor (BJT) - Discrete
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Transit frequency f(T) 0.2GHz

Reviews

Be the first to submit a review

Trustpilot