Infineon Technologies BCR141E6327HTSA1 Digital transistor NPN SOT-23 package

MPN
BCR141E6327HTSA1
EAN-13
2050009809966
Order Code
16-5739
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
100+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 31,500 availableBack-order availability date - 06/08/2026

Infineon Technologies BCR141E6327HTSA1 is a digital NPN transistor housed in a SOT-23 package. This device is designed for general purpose switching and amplification applications, utilising bipolar junction transistor (BJT) technology to provide effective signal handling in compact electronic designs. Its NPN configuration makes it suitable for circuits where a positive voltage is required for the base-emitter junction to conduct, complementing PNP transistor arrangements in complex circuits. Engineers often employ such transistors in digital logic circuits, as switch-mode applications, and as part of transistor driver chips, particularly in scenarios where space and power efficiency are crucial design considerations. This product exemplifies Infineon's commitment to delivering reliable, high-performance semiconductor components tailored to modern digital and analogue electronic systems.
Type Digital transistor
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W

Reviews

Be the first to submit a review

Trustpilot