Infineon Technologies BAT6404E6327HTSA1 Schottky diode SOT-23 Full reel

MPN
BAT6404E6327HTSA1
EAN-13
2050009799182
Order Code
16-5732
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Infineon Technologies BAT6404E6327HTSA1 is a Schottky diode housed in an SOT-23 package suitable for high-frequency applications. This diode features a low forward voltage drop, making it ideal for use as a blocking diode in power management circuits and where efficiency is paramount. Its construction utilises a metal-semiconductor junction, which is characteristic of Schottky diodes, allowing for fast switching speeds and improved performance in high-frequency rectification. Engineers often employ it in applications such as RF signal detection, voltage clamping, and switching power supplies. The device is supplied on a full reel, facilitating automated handling and assembly processes in high-volume manufacturing.
Type BAT6404E6327HTSA1
Content 1
Diode capacitance C(D) 4pF
Enclosure SOT 23
Forward current I(F) 120mA
Forward Voltage U(F) 40V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 200000nA

Reviews

Be the first to submit a review

Trustpilot