Infineon SPP20N60S5XKSA1 SPP20N60S5 MOSFET 1 N-channel 208W TO220

MPN
SPP20N60S5XKSA1
EAN-13
2050009792626
Order Code
16-5933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
10+ £4.83
100+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 923 availableBack-order availability date - 09/11/2026

Infineon Technologies, SPP20N60S5XKSA1, presents a robust N-channel MOSFET designed for optimal performance in power conversion and management applications. This unipolar transistor is a metal oxide semiconductor field effect transistor featuring a high power dissipation capacity, rated at 208 watts, and housed in a standard TO-220 package, making it suitable for efficient thermal management. The SPP20N60S5 exhibits low on-resistance and rapid switching characteristics, which are essential for minimising energy losses and improving overall system efficiency. Its capabilities are particularly beneficial in applications such as switch-mode power supplies, industrial motor drives, and DC-DC converters. The device's high-voltage tolerance and reliable performance make it an ideal choice for engineers seeking a robust solution for demanding electronic applications.
Type N-channel
Channels 1
Content 1
Enclosure TO 220
I(d) 20A
Mounting Type Through-hole
Power (max) P(TOT) 208W
Product Type MOSFET
R(DS)(on) 0.19Ω

Reviews

Be the first to submit a review

Trustpilot