Infineon PVG612SPBF PhotoMOS relay 0.55A 6 pins Tube 1 pc

MPN
PVG612SPBF
EAN-13
2050009811983
Order Code
16-5928
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.41 £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Infineon Technologies' PVG612SPBF is a sophisticated PhotoMOS relay designed to meet demanding electrical requirements with its notable specifications. This product is alternatively described as 3028375 - Infineon Technologies PVG612SPBF and features a nominal current rating of 0.55A. This device comes with six pins and is supplied in a convenient tube packaging to facilitate efficient handling and integration. Its robust design is adept at providing effective electrical isolation and switching capabilities, making it ideal for applications such as automated test equipment, telecommunications, and data acquisition systems. The PVG612SPBF ensures reliable performance across a range of industrial and electronic environments, making it an essential component for engineers seeking dependable relay solutions.
Type PVG612SPBF
Content 1
Enclosure SMT6
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 6
Product Type PhotoMOS relay
Switching current (max.) 0.55A

Reviews

Be the first to submit a review

Trustpilot