Infineon IRLR2705TRPBF MOSFET 1 N-channel 68W TO-252AA MOSFETS

MPN
IRLR2705TRPBF
EAN-13
2050009792473
Order Code
16-5914
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.677
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Infineon Technologies' IRLR2705TRPBF is a high-performance N-channel MOSFET constructed with a TO-252AA package, designed to deliver efficient power management and switching solutions across various electrical applications. This metal-oxide-semiconductor field-effect transistor (MOSFET) provides a maximum power dissipation of 68 watts, making it suitable for high-current tasks whilst maintaining low on-resistance characteristics. The device's structure employs a unipolar semiconductor that offers significant advantages in terms of switching speed compared to bipolar junction transistors, allowing it to function effectively in applications such as power supply units, motor control systems, and high-efficiency DC-DC converters. Its design is conducive to saturation and depletion mode operations, providing reliability and performance stability in demanding industrial and commercial environments.
Type IRLR2705PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 28A
Mounting Type Through-hole
Power (max) P(TOT) 68W
Product Type MOSFET
R(DS)(on) 0.065Ω

Reviews

Be the first to submit a review

Trustpilot