Infineon IRLML5203TRPBF MOSFET 1 P-channel 1.25 W SOT 23

MPN
IRLML5203TRPBF
EAN-13
2050009792435
Order Code
16-5911
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Infineon Technologies IRLML5203TRPBF MOSFET features a P-channel design with a compact SOT-23 package, offering a power rating of 1.25 W. As a metal-oxide-semiconductor field-effect transistor (MOSFET), this unipolar device is designed for efficient switching and amplification applications due to its low on-state resistance and high-speed switching characteristics. With a focus on precision and reliability, the IRLML5203TRPBF provides excellent thermal performance and is suited for a range of applications including load switching, DC-DC conversion, and general purpose amplification in compact electronic devices. The integration of a field-effect design allows for effective voltage control via the gate terminal, enhancing performance in digital circuits that demand swift and consistent response times.
Type IRLML5203PBF
Channels 1
Content 1
Enclosure SOT 23
I(d) -3A
Mounting Type Surface-mount
Power (max) P(TOT) 1.25W
Product Type MOSFET
R(DS)(on) 0.165Ω

Reviews

Be the first to submit a review

Trustpilot