Infineon IRFR120NTRPBF MOSFET 1 N-channel 48W TO-252AA

MPN
IRFR120NTRPBF
EAN-13
2050009792114
Order Code
16-5891
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Infineon Technologies' IRFR120NTRPBF is an N-channel MOSFET designed for applications requiring efficient switching performance. This metal oxide semiconductor field effect transistor is housed in a TO-252AA package, offering a maximum power dissipation of 48 Watts. Engineered to handle significant loads, the IRFR120NTRPBF features a low on-state resistance, ensuring minimal power loss during operation. With its robust electrical characteristics, including high-speed switching capabilities, this unipolar MOS transistor is ideal for use in power management circuits, DC-DC converters, and motor control systems. Its reliable performance and thermal management make it a preferred choice for engineers working on designs that demand high efficiency and compact power control solutions.
Type IRFR120NPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 9.4A
Mounting Type Through-hole
Power (max) P(TOT) 48W
Product Type MOSFET
R(DS)(on) 0.21Ω

Reviews

Be the first to submit a review

Trustpilot