Infineon IRF7316TRPBF MOSFET 2 P-channel 2.0 W SO 8 MOSFETS

MPN
IRF7316TRPBF
EAN-13
2050009791858
Order Code
16-5864
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Infineon Technologies IRF7316TRPBF is a two P-channel MOSFET housed in an SO-8 package, characterised by its unipolar metal-oxide-semiconductor structure that enhances efficient switching performance. This metal oxide semiconductor field effect transistor operates with a maximum power dissipation of 2.0 W, making it suitable for applications requiring superior thermal management. The IRF7316TRPBF features a low on-state resistance and is designed for use in high-speed switching and load switching applications, such as power supply circuits and motor control systems. It effectively utilises a depletion mode operation, providing high input impedance and fast switching, which is essential for applications demanding precise control and efficiency. This component is particularly advantageous in designs where space is limited but reliable performance is paramount.
Type IRF7316PBF-GURT
Channels 2
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.098Ω

Reviews

Be the first to submit a review

Trustpilot