Infineon IRF540NSPBF-GURT MOSFET N-channel 130W D2PAK

MPN
IRF540NSTRLPBF
EAN-13
2050009791759
Order Code
16-5855
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6,970 availableBack-order availability date - 06/09/2026

Infineon Technologies' IRF540NSPBF-GURT is a robust N-channel MOSFET that operates with a continuous drain current of up to 33A and a maximum power dissipation of 130W. It is housed in a D2PAK package, providing effective thermal management in high-power applications. As a unipolar metal oxide semiconductor field effect transistor, it features efficient switching characteristics that make it suitable for use in DC-DC converters, automotive applications, and motor control systems. The IRF540NSPBF-GURT MOSFET is designed to handle high current loads with minimal on-state resistance, enhancing performance in applications requiring rapid switching and high energy efficiency. Its construction allows for reliable operation in both depletion and saturation modes, making it a versatile component for engineers designing advanced electronic systems.
Type IRF540NSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 33A
Mounting Type Surface-mount
Power (max) P(TOT) 130W
Product Type MOSFET
R(DS)(on) 0.044Ω

Reviews

Be the first to submit a review

Trustpilot