Infineon IR2101SPBF PMIC gate drivers SOIC 8 Tube

MPN
IR2101SPBF
Brand
Infineon
EAN-13
2050009811822
Order Code
16-5831
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Infineon Technologies IR2101SPBF is a high-performance power management integrated circuit designed for use as a gate driver in various applications. This compact SOIC-8 package offers robust gate driving capability for N-channel MOSFETs and IGBTs, with an under-voltage lockout and high-side and low-side output drive. Its high-speed level-shifting and high-peak output current capacity make it ideal for efficient and reliable motor control, lighting control, and switch-mode power supply applications. With excellent transient immunity, it provides operational stability in harsh electrical environments, ensuring reliable performance in automotive, industrial, and consumer electronics.
Type IR2101SPBF
Mounting Type Surface-mount
Enclosure SOIC 8
Maximum Input Volage 20V
Maximum Operating Temperature +125°C
Minimum Input Volage 10V
Operating temperature (min.) -40°C
Product Type PMIC - gate drivers

Reviews

Be the first to submit a review

Trustpilot